Bosch 2608621715 M480 Sanding Sheets 12piece 40mm K80 Wood Paint Varnish

MPN
2608621715
Brand
Bosch
EAN-13
3165140986731
Order Code
01-9138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
10+ £3.26
50+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bosch M480 sandpaper sheet is a high-quality grinding disc designed for precision sanding applications. Measuring 40 mm in diameter, this product includes 12 pieces suitable for various grinding equipment. Ideal for professional and DIY projects, it enhances efficiency in surface preparation tasks.
Type Grinding Disc
Diameter 40mm
Bore Size N/A
Quantity 1
Compatible products EasyCurveSander12
Grit 80
Proper use Sanding
Sanding plate shape Round
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot