Bosch 2608621686 F460 Sanding Sheets 93mm Grit 80 5 Pack Durable Finish

MPN
2608621686
Brand
Bosch
EAN-13
3165140959889
Order Code
01-9134
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Bosch 2608621686 Delta grinder blade is a high-quality grinding disc designed for efficient material removal. With a grit size of 80 and measuring 93 mm x 93 mm, it is ideal for precise and smooth grinding applications. Typically used in woodworking and metalworking, this set of 5 pieces enhances the performance of Delta grinders.
Type Delta grinder blade
Grit Size 80
Width 93mm
Length 93mm
Dim (L x W) 93 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot