Bosch 2608621593 C420 Sandpaper Sheet Grit 80 230x280mm 1piece Wood/Paint

MPN
2608621593
Brand
Bosch
EAN-13
3165140914666
Order Code
01-9129
Country of Origin
Brazil
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 100 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.566
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The Bosch C420 is a high-quality sandpaper sheet with a grit size of 80, perfect for medium-duty grinding and smoothing applications. This single sanding sheet measures 230 mm in width and 280 mm in height, making it suitable for various sanding tasks. Ideal for use on wood or metal surfaces, it complements a range of grinder accessories, enhancing your grinding equipment's versatility.
Type Sandpaper sheet
Grit Size 80
Width 230mm
Compatible with (details) Soft wood, hard wood
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot