Bosch 2608620732 X-LOCK Disc Brush 115mm 0.3mm Metal Cleaning Tool

MPN
2608620732
Brand
Bosch
EAN-13
3165140954181
Order Code
01-9126
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Disc Brush Clean for Metal X-LOCK is a round wire brush designed for cleaning and finishing metal surfaces. It features a corrugated design with dimensions of 115 mm and 0.3 mm thickness. This machine tool wire brush is suitable for various applications, including surface prep and rust removal.
Type Disc
Material Metal
Diameter 115mm
Centre type Flat centre
Product colour Black, Red
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Aluminium, Non-ferrous metal, Pipe, Profile, Steel
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot