Bosch 2608619818 X551 Flap Disc 125mm For Metal Quick X-LOCK System

MPN
2608619818
Brand
Bosch
EAN-13
4059952652047
Order Code
01-9118
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.25
10+ £2.12
50+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch 2608619818 is an abrasive flap disc designed for high-performance grinding applications. It features a 125 mm diameter with a bore diameter of 22.23 mm, suitable for use on angle grinders. This flap disc is ideal for metalworking tasks such as removing rust, paint, and smoothing weld seams.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 120

Reviews

Be the first to submit a review

Trustpilot