Bosch 2608619817 X551 Flap Disc 125mm Abrasive For Metal Workers

MPN
2608619817
Brand
Bosch
EAN-13
4059952652030
Order Code
01-9117
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Bosch X551 flap disc is an abrasive tool with a diameter of 125 mm and a bore diameter of 22.23 mm. It is ideal for grinding and finishing metal surfaces. This durable flap disc is designed for efficient material removal and a smooth finish in various metalworking applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot