Bosch 2608619816 X551 Flap Disc 125mm Dia 22.23mm Bore for Metal Work

MPN
2608619816
Brand
Bosch
EAN-13
4059952652023
Order Code
01-9116
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Bosch 2608619816 X551 flap disc is designed with a diameter of 125 mm and a bore diameter of 22.23 mm, making it ideal for smoothing and finishing surfaces. It is made for use with angle grinders and offers efficient abrasive action for metalworking applications. The flap disc is suitable for professional and DIY projects requiring surface preparation or finishing on materials such as metal and wood.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot