Bosch 2608619813 X551 Flap Disc 115mm Bore 22.23mm for Metal Work

MPN
2608619813
Brand
Bosch
EAN-13
4059952651996
Order Code
01-9113
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.12
10+ £1.98
50+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bosch flap disc, model 2608619813, features a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for grinding and finishing applications, such as metalworking and surface preparation. The X551 flap disc is known for its durability and efficient material removal.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot