Bosch 2608619812 X551 Flap Disc 115mm 22.23mm High Material Removal

MPN
2608619812
Brand
Bosch
EAN-13
4059952651989
Order Code
01-9112
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch' X551 flap disc, part number 2608619812, features a diameter of 115 mm and a bore diameter of 22.23 mm. It is used for grinding and finishing applications, enhancing efficiency with its abrasive pad mount. Suitable for various materials, it is ideal for surface preparation and metalworking tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot