Bosch 2608619805 X551 Flap Disc 125mm Dia 22.23mm Bore X-LOCK 1piece

MPN
2608619805
Brand
Bosch
EAN-13
4059952651910
Order Code
01-9105
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bosch’ X551 Flap Disc, model 2608619805, features a diameter of 125 mm and a bore diameter of 22.23 mm. This single-piece abrasive pad mount is designed for efficient material removal and surface finishing. Ideal for applications involving metalworking, it ensures precision and durability.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 80

Reviews

Be the first to submit a review

Trustpilot