Bosch 2608619803 X551 Flap Disc 125mm Fast Grinding Stainless Steel

MPN
2608619803
Brand
Bosch
EAN-13
4059952651897
Order Code
01-9103
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Bosch 2608619803 X551 flap disc features a 125 mm diameter and a 22.23 mm bore, designed for heavy-duty grinding applications. This abrasive pad mount offers efficient material removal and smooth surface finishing. It is typically used for metalworking tasks such as deburring, blending, and smoothing weld seams.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40

Reviews

Be the first to submit a review

Trustpilot