Bosch 2608619781 Standard for Metal Cutting Disc 115mm X-LOCK Safety

MPN
2608619781
Brand
Bosch
EAN-13
6949509236210
Order Code
01-9100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Bosch Standard for Metal 2608619781 is an off-set cutting disc designed for efficient metal cutting. Measuring 115 mm in diameter, it is suitable for use with angle grinders for precise and clean cuts. Typical applications include metal fabrication, automotive repairs, and general metalwork projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot