Bosch 2608619777 Standard Metal Grinding Disc 150mm Angle Grinder Safe

MPN
2608619777
Brand
Bosch
EAN-13
4059952631448
Order Code
01-9097
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Bosch Standard for Metal 2608619777 is a grinding disc designed for metal applications. It is a 150 mm disc suitable for cutting and grinding metal surfaces. Typical applications include metalworking and fabrication tasks.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot