Bosch 2608619776 Standard Cutting Disc 230mm Aluminium Oxide Metal

MPN
2608619776
Brand
Bosch
EAN-13
4059952631431
Order Code
01-9096
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Bosch 2608619776 is a standard for metal cutting disc with an offset design, measuring 230 mm in diameter. It is engineered for efficiency and durability in cutting metal materials, ideal for construction or metalworking applications. This cutting disc provides precise and smooth cuts, making it a reliable tool for both professional and DIY metalworking projects.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot