Bosch 2608619772 Standard Inox Cutting Disc 180mm Steel Reliable Performance

MPN
2608619772
Brand
Bosch
EAN-13
4059952631394
Order Code
01-9093
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.47
10+ £1.37
50+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Bosch' Standard for Inox cutting disc, model number 2608619772, is designed for precision steel cutting. With a 180 mm diameter, this off-set cutting disc offers durability and efficiency in metalworking applications. Ideal for use in materials like steel, it ensures high performance in industrial and construction settings.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot