Bosch 2608619374 X-LOCK Flap Disc Set 125mm Diameter 5 Pieces

MPN
2608619374
Brand
Bosch
EAN-13
3165140995542
Order Code
01-9087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Bosch' X-LOCK flap disc 2608619374 is designed for efficient metal surface finishing, featuring a 125 mm diameter and 22.23 mm bore. This package contains 5 pieces, ideal for professionals needing consistent, reliable performance. Common applications include grinding, deburring, and material removal in metalworking tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Colour Black, Blue, White
Suitable for materials Hardwood, Plastic, Stainless steel, Steel, Wood with nails

Reviews

Be the first to submit a review

Trustpilot