Bosch 2608619365 X-LOCK Grinding Disc 115mm for Metal Secure & Efficient

MPN
2608619365
Brand
Bosch
EAN-13
3165140991056
Order Code
01-9085
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Bosch makes the 2608619365 X-LOCK grinding disc, designed with a straight profile and a diameter of 115 mm, featuring a bore diameter of 22.23 mm. This robust grinding disc is ideal for metalworking and construction applications, offering efficient material removal and precision grinding. Its compatibility with the X-LOCK system ensures quick and secure mounting, enhancing productivity and ease of use in various professional settings.
Type Grinding disc (straight)
Diameter 115mm
Bore Ø 22.23mm
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot