Bosch 2608619362 X-LOCK Cutting Disc 115 mm for Steel Iron-Free

MPN
2608619362
Brand
Bosch
EAN-13
3165140991025
Order Code
01-9082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.935
10+ £0.870
50+ £0.855
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Bosch X-LOCK cutting disc is designed for a variety of cutting applications on stainless steel (INOX), providing a durable and precise solution with its 115 mm diameter. This straight cutting disc is suitable for professional use, ensuring high performance and safety. The product is ideal for metalworking tasks, particularly in environments requiring efficient and clean cuts.
Type Cutting Discs
Diameter 115mm
Bore Size N/A
Material Suitability INOX
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot