Bosch 2608619270 X-LOCK Cutting Disc 125mm Cuts Multi-Materials Effortlessly

MPN
2608619270
Brand
Bosch
EAN-13
3165140947602
Order Code
01-9081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Bosch 2608619270 is a straight cutting disc with a diameter of 125 mm. Ideal for precise cutting applications in metalworking and construction, this robust cutting disc offers durability and efficiency. Suitable for use in angle grinders, it ensures smooth performance for professional and DIY projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Misc Attribute #####gerade
Suitable for materials Aerated concrete, Non-ferrous metal, Pipe, Profile, Steel, Stone
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot