Bosch 2608619268 X-LOCK Cutting Disc: 115mm Multi-material 13300rpm

MPN
2608619268
Brand
Bosch
EAN-13
3165140947589
Order Code
01-9079
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
10+ £1.76
50+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Bosch cutting disc is a 115 mm straight disc designed for precise and efficient cutting tasks. This durable disc is suitable for a variety of materials and is typically used with angle grinders. It comes as a single piece, offering reliability for both professional and DIY applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Misc Attribute #####gerade
Suitable for materials Pipe, Aerated concrete, Steel, Profile, Stone, Non-ferrous metal
Thickness 1mm
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot