Bosch 2608619212 X-LOCK Fan Disc 125mm Durable Zirconium Metal Grinding

MPN
2608619212
Brand
Bosch
EAN-13
3165140960564
Order Code
01-9063
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Bosch 2608619212 is a high-quality part designed for optimal performance. Featuring a diameter of 125 mm and a bore diameter of 22.23 mm, it is ideal for precision cutting applications. Known for its durability, this part is a reliable choice for both professional and DIY projects.
Type Flap disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, Blue, White
Grit 120
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot