Bosch 2608619211 X-LOCK Fan Disc 125mm 22.23mm Robust Metal Grinder

MPN
2608619211
Brand
Bosch
EAN-13
3165140960557
Order Code
01-9062
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Bosch 2608619211 is a sanding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is typically used for abrasive tasks on various surfaces, making it suitable for DIY and professional projects. This disc is known for its reliable performance and compatibility with standard sanding machines.
Type Sanding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, Blue, White
Grit 80
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot