Bosch 2608619209 X-LOCK Disc 125mm Dia 22.23mm Bore Grain 40 Metal Use

MPN
2608619209
Brand
Bosch
EAN-13
3165140960533
Order Code
01-9060
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Bosch produces a cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm, designated with the model number 2608619209. Ideal for cutting and grinding applications, it fits standard abrasive power tools. This durable disc is suitable for engineering, metal fabrication, and construction projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 40
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot