Bosch 2608619208 X-LOCK Grinding Disc 115mm for Metal Grain 120

MPN
2608619208
Brand
Bosch
EAN-13
3165140960526
Order Code
01-9059
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.24
10+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Bosch 2608619208 is a high-quality cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for use with angle grinders and is suitable for cutting metal and other materials. This product is typically used in construction, metalworking, and DIY applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Circumferential speed (max) 80 m/s
Connecting thread type M14
Grit 120
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot