Bosch 2608619203 X-LOCK Flap Disc 125mm Zirconium Corundum Metal Use

MPN
2608619203
Brand
Bosch
EAN-13
3165140960472
Order Code
01-9054
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.72
50+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Bosch 2608619203 is a flap disc with a bore diameter of 22.23 mm, ideal for grinding and finishing tasks. This single-piece accessory is designed for compatibility with standard angle grinders. Typical applications include metalworking and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 80
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot