Bosch 2608619202 X-LOCK Flap Disc 125mm Durable Zirconium Metal Work

MPN
2608619202
Brand
Bosch
EAN-13
3165140960465
Order Code
01-9053
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Bosch offers the 2608619202 flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This durable flap disc is ideal for grinding, blending, and finishing on various materials. It is commonly used in metalworking and construction applications for efficient material removal and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 60
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot