Bosch 2608619199 X-LOCK Flap Disc 115mm 22.23mm Bore Metal Grinding

MPN
2608619199
Brand
Bosch
EAN-13
3165140960434
Order Code
01-9051
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Bosch' flap disc, model 2608619199, has a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for efficient material removal, making it ideal for grinding and finishing metal surfaces. Typically used in industrial settings, this high-performance disc can handle various applications such as weld seam removal and surface blending.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Circumferential speed (max) 80 m/s
Connecting thread type M14
Grit 80
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot