Bosch 2608619197 X-LOCK Flap Disc 115mm Robust Zirconium Grain 40

MPN
2608619197
Brand
Bosch
EAN-13
3165140960410
Order Code
01-9049
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.40
50+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bosch 2608619197 is a flap disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is typically used for grinding and finishing work on metal surfaces. The flap disc is designed for efficient material removal and offers a long service life.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Black, White
Grit 40
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot