Bosch 2608619155 X-LOCK Fibre Grinding Disc 115mm High Removal 1piece

MPN
2608619155
Brand
Bosch
EAN-13
3165140959995
Order Code
01-9021
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Bosch manufactures this cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm, available as a single piece. Designed for efficient performance, it is compatible with various angle grinders for cutting through different materials like metal or stone. Its robust construction ensures durability and precision in demanding applications, making it ideal for both professional and DIY projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Connecting thread type M14
Grit 60
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot