Bosch 2608615131 X-LOCK Diamond Cutting Disc 115mm for Clean Ceramic Cuts

MPN
2608615131
Brand
Bosch
EAN-13
3165140933292
Order Code
01-9014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608615131 is a diamond cutting disc with a diameter of 115 mm, ideal for clean and efficient cutting tasks. Recommended for cutting hard materials such as stone or tiles, its robust diamond construction ensures durability and precision. This cutting disc is typically used by professionals in construction and renovation projects.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Cutting Width 1.4mm
Dim (Ø) 115mm
Product colour Stainless steel
Quantity per pack 1 pc(s)
Segment height 7mm
Suitable for materials Stone, Tile
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot