Bosch 2608615069 Diamond Disc 300mm Bore 25.4mm Universal Cutting

MPN
2608615069
Brand
Bosch
EAN-13
3165140869799
Order Code
01-9013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' diamond cutting disc, part number 2608615069, features a 300 mm diameter and 25.40 mm bore diameter, ideal for various cutting applications. The Standard for Universal Speed design ensures efficiency and durability when cutting through tough materials. Typically used for general construction tasks, this disc excels in speed and universality.
Type Diamond cutting disc
Diameter 300mm
Bore Size 25.4mm
Dim (Ø) 300mm

Reviews

Be the first to submit a review

Trustpilot