Bosch 2608615065 Standard Diamond Disc 230mm 22.23mm Angle Grinders

MPN
2608615065
Brand
Bosch
EAN-13
3165140869751
Order Code
01-9012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.80 £20.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608615065 Standard for Universal Speed is a diamond cutting disc with a diameter of 230 mm and a bore diameter of 22.23 mm. It is designed for efficiently cutting a wide range of materials with speed and precision. Typical applications include construction and renovation projects where robust and reliable cutting performance is essential.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Rack size 483 mm (19")
Thickness 2.6mm

Reviews

Be the first to submit a review

Trustpilot