Bosch 2608615057 Standard Diamond Cutting Disc 115mm Concrete Masonry

MPN
2608615057
Brand
Bosch
EAN-13
3165140869676
Order Code
01-9009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.78 £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608615057 Standard for Universal Speed is a diamond cutting disc with a 115 mm diameter and a 22.23 mm bore. It is designed for fast and efficient cutting of concrete and masonry. This durable accessory is suitable for both professional and DIY applications.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Rack size 483 mm (19")
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot