Bosch 2608608Y48 Best for Inox Sandpaper Belt 80 Grit 457x13mm 10pieces

MPN
2608608Y48
Brand
Bosch
EAN-13
3165140806312
Order Code
01-9007
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.04
10+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Best for Inox 2608608Y48 is a sandpaper belt with a grit size of 80, measured at 457 mm by 13 mm. Typical applications include grinding stainless steel and other metals efficiently. It is designed for use with compatible grinding equipment, offering precise abrasion for smooth finishes.
Type Sanding belt
Grit Size 80
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm

Reviews

Be the first to submit a review

Trustpilot