Bosch 2608608N27 Sandpaper Sheets 220 Grit 93x230mm 5pieces Ideal for Plaster

MPN
2608608N27
Brand
Bosch
EAN-13
3165140714518
Order Code
01-8990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bosch offers the 2608608N27 Sandpaper sheet in a pack of five, designed for precision grinding. With a grit size of 220, each sheet measures 230 mm x 93 mm, making them ideal for fine sanding tasks. These sandpaper sheets are suitable for use with grinder accessories in woodworking and finishing applications.
Type Sandpaper sheet
Grit Size 220
Length 230mm
Width 93mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot