Bosch 2608608C15 J475 Sandpaper Sheet 320 Grit 230x280mm Metal Finish

MPN
2608608C15
Brand
Bosch
EAN-13
3165140678483
Order Code
01-8980
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Bosch J475 2608608C15 Sandpaper sheet is a high-quality sanding tool with a grit size of 320. Measuring 230 mm x 280 mm, it is designed for precise and efficient surface finishing. Ideal for use in grinding equipment, this sandpaper sheet is perfect for smoothing various materials in both professional and DIY settings.
Type Sandpaper sheet
Grit Size 320
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot