Bosch 2608607354 Flap disc 125mm 22.33mm bore Steel 1pc

MPN
2608607354
Brand
Bosch
EAN-13
3165140270922
Order Code
13-7573
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch 2608607354 is a flap disc designed for precision surface finishing applications, featuring a 125mm diameter and a 22.33mm bore. As in the Bosch portfolio, also referenced under alternate description 2616209, this disc is crafted for durability and efficient material removal on steel surfaces. The high-quality abrasive grains ensure an optimal balance of performance and lifespan, making it suitable for tasks involving general metalworking, weld seam removal, and surface preparation. Engineered for compatibility with angle grinders, this flap disc is a reliable choice for professionals in the metal fabrication industry, providing effective results in demanding engineering environments.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot