Bosch 2608607353 Flap Disc 125 x 22.23mm 40 Grit for Metal

MPN
2608607353
Brand
Bosch
EAN-13
3165140270915
Order Code
60-3624
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £2.29
50+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 13 in stock

The flap discs from Bosch have an inner diameter of 22.23mm and 125mm outer diameter. They are suitable for use on metal surfaces.


  • Category: Flap disc
  • Grit size: 40
  • Diameter: 125mm
  • Inside diameter: 22.23mm
  • Manufacturer's part no.: 2608622130
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40

Reviews

Be the first to submit a review

Trustpilot