Bosch 2608607351 Flap Disc 115 x 22.23mm 80 Grit for Metal

MPN
2608607351
Brand
Bosch
EAN-13
3165140270892
Order Code
60-3620
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 81 in stock

The flap discs from Bosch have an inner diameter of 22.23mm and 115mm outer diameter. They are suitable for use on metal surfaces.


  • Category: Flap disc
  • Grit size: 80
  • Diameter: 115mm
  • Inside diameter: 22.23mm
  • Manufacturer's part no.: 1600A00154
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot