Bosch 2608607343 X571 Flap disc 180mm 22.33mm Steel 1pc

MPN
2608607343
Brand
Bosch
EAN-13
3165140270816
Order Code
13-7572
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.19 £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch 2608607343 is a high-performance flap disc known for its durability and efficiency, listed under Bosch Accessories as 2616207. Engineered with a robust 180 mm diameter and a bore size of 22.33 mm, this flap disc is designed for use on steel surfaces, providing excellent material removal rates and a refined finish. It is particularly suitable for grinding, de-burring, and surface preparation tasks in metal fabrication and welding contexts. The product's abrasive composition ensures longevity and consistent performance, making it a reliable choice for professional tradespeople seeking precision and efficiency in demanding industrial applications.
Type Flap Disc
Diameter 180mm
Bore Size 22.33mm
Quantity 1
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot