Bosch 2608607339 X571 Flap Disc 125mm Dia 22.33mm Bore Metal Use

MPN
2608607339
Brand
Bosch
EAN-13
3165140270779
Order Code
01-8965
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Bosch 2608607339 is a flap disc designed for grinding and finishing tasks. Featuring a diameter of 125 mm and a bore diameter of 22.33 mm, it is ideal for use on steel surfaces. This abrasive tool is commonly used in metalworking for surface preparation and smoothing applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot