Bosch 2608607337 X571 Flap Disc 115mm Durable Metal Grinding Tool

MPN
2608607337
Brand
Bosch
EAN-13
3165140270991
Order Code
01-8963
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Bosch 2608607337 X571 Flap Disc is designed for grinding and finishing tasks. It features a diameter of 115 mm and a bore diameter of 22.33 mm, suitable for use with steel materials. This abrasive pad mount is ideal for applications requiring efficient material removal and surface smoothing.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Grit 120
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot