Bosch 2608607336 X571 Flap Disc 115mm Diameter 22.33mm Bore Metal Work

MPN
2608607336
Brand
Bosch
EAN-13
3165140270755
Order Code
01-8962
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.91
10+ £1.79
50+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Bosch X571 flap disc is designed for grinding tasks with a diameter of 115 mm and a bore diameter of 22.33 mm. This abrasive pad mount is built for durability and efficient metalworking applications, typically used for smoothing and finishing steel surfaces. Ideal for professional and hobbyist use, it is sold individually to suit specific project needs.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Quantity 1
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot