Bosch 2608607329 X571 Flap Disc Metal 125mm Durable Zirconium Oxide

MPN
2608607329
Brand
Bosch
EAN-13
3165140270687
Order Code
01-8960
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Bosch 2608607329 is a flap disc designed with a diameter of 125 mm and a bore diameter of 22.33 mm. This abrasive pad mount is suitable for steel applications, offering efficient material removal. It is ideal for surface grinding, deburring, and blending tasks on metal surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 120
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot