Bosch 2608607324 X571 Flap Disc 115mm Durable Metal Grinding Tool

MPN
2608607324
Brand
Bosch
EAN-13
3165140270250
Order Code
01-8957
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Bosch manufactures the X571 flap disc, model number 2608607324. This abrasive pad mount has a diameter of 115 mm and a bore diameter of 22.33 mm, making it suitable for steel applications. Typically used for grinding and finishing tasks, it efficiently smooths and shapes metal surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot