Bosch 2608607251 Abrasive Fibre Disc 180mm For Sanding Belts Abrasives

MPN
2608607251
Brand
Bosch
EAN-13
3165140247887
Order Code
13-7571
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bosch 2608607251 is an abrasive fibre disc designed with a diameter of 180 mm, suitable for use in sanding applications involving both sandpaper and sanding blocks or pads. This precision-engineered disc is part of the Bosch Accessories line and is tailored to deliver efficient material removal and surface finishing in a variety of industrial contexts. Engineered for durability and high performance, it is ideal for smoothing surfaces, removing paint or rust, and preparing materials such as metal and wood for further processing. Commonly employed in automotive, metalworking, and carpentry sectors, this abrasive disc is a reliable component for engineers requiring consistent and high-quality abrasive action during fabrication or maintenance tasks.
Type Abrasive fibre disc
Quantity 1
Bore Diameter 22.23mm
Diameter 180mm

Reviews

Be the first to submit a review

Trustpilot