Bosch 2608607199 Sandpaper Belt 10 Pieces Sandpaper Sanding Blocks Pads

MPN
2608607199
Brand
Bosch
EAN-13
3165140236164
Order Code
13-7570
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608607199 is a comprehensive set of ten sandpaper belts designed for precision sanding tasks. This accessory, part of the Bosch Accessories line, is engineered for compatibility with sanding blocks and pads to deliver consistent surface finishes on various materials. Each belt is crafted to offer durability and uniform grain distribution, making them suitable for a range of engineering applications such as smoothing metal surfaces, preparing wood for painting, or refining plastic components. The sandpaper is ideal for use in manufacturing environments where precise material removal and surface preparation are critical.
Type Sandpaper belt
Length 690mm
Width 100mm
Quantity 10
Material of carrier Other

Reviews

Be the first to submit a review

Trustpilot