Bosch 2608606922 Flap Disc 125 x 22.23mm 40 Grit for Metal Long-life

MPN
2608606922
Brand
Bosch
EAN-13
3165140185219
Order Code
60-3621
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 81 in stock

The flap discs from Bosch have an inner diameter of 22.23mm and 125mm outer diameter. They are suitable for use on metal surfaces.


  • Category: Flap disc
  • Grit size: 40
  • Diameter: 125mm
  • Inside diameter: 22.23mm
  • Manufacturer's part no.: 2608622055
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black
Grit 40
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot