Bosch 2608606084 Sanding Belt 150 Grit 533 x 75mm 10-pieces

Image Representative of Range

Bosch 2608606084 Sanding Belt 150 Grit 533 x 75mm 10-pieces

MPN
2608606084
Brand
Bosch
EAN-13
3165140164207
Order Code
60-8471
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The 533 x 75mm sanding belts from Bosch are supplied in a range of grit sizes and are suitable for use on wood.


  • Category: Sanding belt
  • Grit size: 150
  • Length: 533mm
  • Width: 75mm
  • Manufacturer's part no.: 2608606084
Type Sanding belt
Grit Size 150
Width 75mm
Number In Pack 10
Size 533 x 75mm

Reviews

Be the first to submit a review

Trustpilot