Bosch 2608605645 Orbital Sandpaper Hook & Loop Perf. 240 G Ø 125mm for Wood 5pk

MPN
2608605645
Brand
Bosch
EAN-13
3165140171298
Order Code
61-2773
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 21 in stock

The 125mm sandpaper from Bosch is suitable for use with random orbit sanders. It has hook and loop backing and perforations for dust extraction. Discs are available for specialist sanding of wood, paint and stone.


  • Category: Orbital sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 240
  • Diameter: 125mm
  • Manufacturer's part no.: 603976907
Type Sanding Sheets
Grit Size 240
Diameter 125mm
Number In Pack 5
Product colour Red
Quantity per pack 5 pc(s)
Size Ø 125mm

Reviews

Be the first to submit a review

Trustpilot